MEAN WELL Switching Power Supply, RSP-3000-24, 24V dc, 125A, 3kW, 1 Output, 180 → 264 V ac, 254 → 370 V

Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
125A
Power Rating
3kW
Number of Outputs
1
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
177.8mm
Depth
63.5mm
Efficiency
90%
Minimum Temperature
-20°C
Weight
4kg
Maximum Temperature
+70°C
Distrelec Product Id
16905970
Country of Origin
Taiwan, Province Of China
Product details
3000W Single Output Power Supply RSP-3000 Series
AC input 180 to 264Vac
AC input active surge current limiting
High efficiency up to 90%
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Forced air cooling by built-in DC with fan speed control function
Output voltage can be trimmed between 20 and 110% of the rated output voltage
High power density 15.6W/in³
Current sharing up to 3 units
Alarm signal output (relay contact and TTL signal)
Built-in 12V 0.1A auxiliary output for remote control
Built-in remote ON-OFF control
Built-in remote sense function
Approvals
UL, TUV, CB.
Standards
EN60950-1, UL60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
125A
Power Rating
3kW
Number of Outputs
1
Input Voltage
180 → 264 V ac, 254 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
177.8mm
Depth
63.5mm
Efficiency
90%
Minimum Temperature
-20°C
Weight
4kg
Maximum Temperature
+70°C
Distrelec Product Id
16905970
Country of Origin
Taiwan, Province Of China
Product details
3000W Single Output Power Supply RSP-3000 Series
AC input 180 to 264Vac
AC input active surge current limiting
High efficiency up to 90%
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Forced air cooling by built-in DC with fan speed control function
Output voltage can be trimmed between 20 and 110% of the rated output voltage
High power density 15.6W/in³
Current sharing up to 3 units
Alarm signal output (relay contact and TTL signal)
Built-in 12V 0.1A auxiliary output for remote control
Built-in remote ON-OFF control
Built-in remote sense function
Approvals
UL, TUV, CB.
Standards
EN60950-1, UL60950-1