MEAN WELL Switching Power Supply, RSP-500-12RS, 12V dc, 41.7A, 500W, 1 Output, 120 → 370 V dc, 85 → 264 V

Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
41.7A
Power Rating
500W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
230mm
Width
127mm
Depth
40.5mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
1.3kg
Maximum Temperature
+70°C
Distrelec Product Id
30015944
Product details
Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installations.
40.5mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 90.5%
Forced air cooling by built-in DC fan with fan speed ON/OFF control function
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
Remote ON/OFF control and sense function
LED indicator for power on
Approvals
UL / CUL / TUV / CCC / CB / CE
Standards
UL60950-1 / TUV EN60950-1
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
41.7A
Power Rating
500W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
230mm
Width
127mm
Depth
40.5mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
1.3kg
Maximum Temperature
+70°C
Distrelec Product Id
30015944
Product details
Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installations.
40.5mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 90.5%
Forced air cooling by built-in DC fan with fan speed ON/OFF control function
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
Remote ON/OFF control and sense function
LED indicator for power on
Approvals
UL / CUL / TUV / CCC / CB / CE
Standards
UL60950-1 / TUV EN60950-1