MEAN WELL Switching Power Supply, RST-10000-48, 48V dc, 210A, 10kW, 1 Output, 196 → 305V ac Input Voltage

RS Stock No.: 876-2627Brand: MEAN WELLManufacturers Part No.: RST-10000-48
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

210A

Power Rating

10kW

Number of Outputs

1

Input Voltage

196 → 305 V ac, 340 → 530V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

540mm

Width

424mm

Depth

83.5mm

Efficiency

91%

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Product details

Mean Well RST-1000 Series 1000W AC-DC Enclosed Switch Mode Power Supply

The Mean Well RST-1000 is a series of single output industrial switch mode power supplies, with built-in active PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-1000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-1000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.

3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% by 1∼6Vdc external control signal
Output current can be trimmed 20∼100% by 1∼5VDC external control signal
Current sharing up to 2 units
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections

Approvals

UL/TUV/EN

Standards

UL60950-1, TUV EN60950-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RST-10000-48, 48V dc, 210A, 10kW, 1 Output, 196 → 305V ac Input Voltage

P.O.A.

MEAN WELL Switching Power Supply, RST-10000-48, 48V dc, 210A, 10kW, 1 Output, 196 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

210A

Power Rating

10kW

Number of Outputs

1

Input Voltage

196 → 305 V ac, 340 → 530V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

540mm

Width

424mm

Depth

83.5mm

Efficiency

91%

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Product details

Mean Well RST-1000 Series 1000W AC-DC Enclosed Switch Mode Power Supply

The Mean Well RST-1000 is a series of single output industrial switch mode power supplies, with built-in active PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-1000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-1000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.

3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% by 1∼6Vdc external control signal
Output current can be trimmed 20∼100% by 1∼5VDC external control signal
Current sharing up to 2 units
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections

Approvals

UL/TUV/EN

Standards

UL60950-1, TUV EN60950-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies