MEAN WELL Switching Power Supply, RST-5000-24, 24V dc, 200A, 4.8kW, 1 Output, 196 → 305 V ac, 340 → 530 V

Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
200A
Power Rating
4.8kW
Number of Outputs
1
Input Voltage
196 → 305 V ac, 340 → 530 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
460mm
Width
211mm
Depth
83.5mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
10kg
Maximum Temperature
+70°C
Product details
Mean Well RST-5000 Series 5000W AC-DC Enclosed Switch Mode Power Supply
The Mean Well RST-5000 is a series of single output industrial switch mode power supplies, with built-in PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-5000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-5000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.
3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% of rated voltage by 1∼6VDC external control signal
Output current can be trimmed 20∼100% of rated current by 1∼5VDC external control signal
Built-in parallel function
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections
Approvals
UL/CUL/TUV/CB/CE
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
200A
Power Rating
4.8kW
Number of Outputs
1
Input Voltage
196 → 305 V ac, 340 → 530 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
460mm
Width
211mm
Depth
83.5mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
10kg
Maximum Temperature
+70°C
Product details
Mean Well RST-5000 Series 5000W AC-DC Enclosed Switch Mode Power Supply
The Mean Well RST-5000 is a series of single output industrial switch mode power supplies, with built-in PFC function and wide range 3-phase AC input, providing outputs of 24 and 48 Vdc, the most frequently-used DC voltage in the industrial application field. The RST-5000 has an high efficiency of up to 91% and thanks to the built-in fan can provide full load output under 50°C ambient temperature. Other features of this industrial power supply are the remote sense function, the remote ON/OFF control, the 12V/0.1A auxiliary power, the alarm signal output for AC fail, DC ok, fan fail and over temperature protection. Ideal applications of the RST-5000 switch mode power supply are in automation equipments, industrial control equipments, laser engravers, telecommunication systems and any applications which need high operating power.
3-phase AC input
Built-in active PFC function
High efficiency up to 91%
Output Voltage can be trimmed 20∼120% of rated voltage by 1∼6VDC external control signal
Output current can be trimmed 20∼100% of rated current by 1∼5VDC external control signal
Built-in parallel function
Forced air cooling by built-in fan with speed control function
Built-in remote ON/OFF control and remote sense function
Alarm signal output: AC fail, DC OK, fan fail, over temperature protection
Built-in 12V/0.1A auxiliary output for remote control
Short circuit / Over voltage / Over temperature / Overload protections
Approvals
UL/CUL/TUV/CB/CE