MEAN WELL Switching Power Supply, RT-65A, ±5V dc, 2.8 A, 6 A, 500mA, 66W, Triple Output, 125 → 373 V dc, 88

RS Stock No.: 413-594Brand: MEAN WELLManufacturers Part No.: RT-65ADistrelec Article No.: 11039800
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±5 V dc, +12V dc

Output Current

2.8 A, 6 A, 500mA

Power Rating

66W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

77%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RT-65A, ±5V dc, 2.8 A, 6 A, 500mA, 66W, Triple Output, 125 → 373 V dc, 88

P.O.A.

MEAN WELL Switching Power Supply, RT-65A, ±5V dc, 2.8 A, 6 A, 500mA, 66W, Triple Output, 125 → 373 V dc, 88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±5 V dc, +12V dc

Output Current

2.8 A, 6 A, 500mA

Power Rating

66W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

77%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1