MEAN WELL Switching Power Supply, RT-65D, 5V dc, 1 A, 1.5 A, 4 A, 68W, Triple Output, 125 → 373 V dc, 88

RS Stock No.: 413-611Brand: MEAN WELLManufacturers Part No.: RT-65DDistrelec Article No.: 11039801
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, 12 V dc, 24V dc

Output Current

1 A, 1.5 A, 4 A

Power Rating

68W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Distrelec Product Id

11039801

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RT-65D, 5V dc, 1 A, 1.5 A, 4 A, 68W, Triple Output, 125 → 373 V dc, 88

P.O.A.

MEAN WELL Switching Power Supply, RT-65D, 5V dc, 1 A, 1.5 A, 4 A, 68W, Triple Output, 125 → 373 V dc, 88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5 V dc, 12 V dc, 24V dc

Output Current

1 A, 1.5 A, 4 A

Power Rating

68W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

440g

Maximum Temperature

+70°C

Distrelec Product Id

11039801

Country of Origin

China

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1