MEAN WELL Switching Power Supply, RT-85D, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W, Triple Output, 125 → 373

RS Stock No.: 413-661Brand: MEAN WELLManufacturers Part No.: RT-85DDistrelec Article No.: 30387043
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, 12 V dc, 24 V dc

Output Current

1 A, 2 A, 6 A

Power Rating

90W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

600g

Maximum Temperature

+70°C

Distrelec Product Id

30387043

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RT-85D, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W, Triple Output, 125 → 373

P.O.A.

MEAN WELL Switching Power Supply, RT-85D, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W, Triple Output, 125 → 373
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5 V dc, 12 V dc, 24 V dc

Output Current

1 A, 2 A, 6 A

Power Rating

90W

Number of Outputs

3

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

600g

Maximum Temperature

+70°C

Distrelec Product Id

30387043

Product details

RT Series Triple Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1