MEAN WELL Encapsulated Linear Power Supply, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output, 1.8A

Technical documents
Specifications
Brand
Mean WellInput Voltage
120 → 370 V dc, 85 → 264 V ac
Output Voltage
27.6V dc
Output Current
1.8A
Embedded
Yes
Number of Outputs
1
Power Rating
49.7W
Length
129mm
Width
98mm
Depth
38mm
Mounting Type
Encapsulated
Efficiency
85%
Load Regulation
±1%
Line Regulation
±1%
Ripple And Noise
200mV Pk-Pk
Minimum Temperature
-20°C
Weight
483g
Maximum Temperature
+60°C
Product details
SCP Series Single Output Switching Power Supply
Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.
Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB
Standards
UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellInput Voltage
120 → 370 V dc, 85 → 264 V ac
Output Voltage
27.6V dc
Output Current
1.8A
Embedded
Yes
Number of Outputs
1
Power Rating
49.7W
Length
129mm
Width
98mm
Depth
38mm
Mounting Type
Encapsulated
Efficiency
85%
Load Regulation
±1%
Line Regulation
±1%
Ripple And Noise
200mV Pk-Pk
Minimum Temperature
-20°C
Weight
483g
Maximum Temperature
+60°C
Product details
SCP Series Single Output Switching Power Supply
Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.
Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB
Standards
UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)