MEAN WELL DC-DC Converter, 24V dc/ 6.3A Output, 19 → 36 V dc Input, 150W, Chassis Mount, +60°C Max Temp -10°C

Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
19 → 36 V dc
Power Rating
150W
Input Voltage Nominal
24 V dc
Output Current
6.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
1.5kV ac
Depth
50mm
Length
199mm
Width
110mm
Load Regulation
±0.3%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Minimum Temperature
-10°C
Efficiency
77%
Maximum Temperature
+60°C
Country of Origin
China
Product details
SD-150 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
19 → 36 V dc
Power Rating
150W
Input Voltage Nominal
24 V dc
Output Current
6.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
1.5kV ac
Depth
50mm
Length
199mm
Width
110mm
Load Regulation
±0.3%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Minimum Temperature
-10°C
Efficiency
77%
Maximum Temperature
+60°C
Country of Origin
China
Product details
SD-150 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation