MEAN WELL DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Chassis Mount, +60°C Max Temp -10°C

Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V
Isolation Voltage
2kV ac
Depth
28mm
Width
51mm
Length
78mm
Load Regulation
±0.3%
Minimum Temperature
-10°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Efficiency
76%
Maximum Temperature
+60°C
Product details
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.
Features and benefits:
• 2:1 wide input range
• Great protection against short-circuits and overloads/voltages
• Low ripple noise
• Adjustable output voltages for the three types are; 24 V dc is 21- 26.4 V dc; 12 V dc is 10.8 - 13.2 V dc and 5 V dc is 4.75 - 5.5 V dc
• Built-in EMI filter
• LED power-on indicator
• 2-year manufacturer warranty
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V
Isolation Voltage
2kV ac
Depth
28mm
Width
51mm
Length
78mm
Load Regulation
±0.3%
Minimum Temperature
-10°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Efficiency
76%
Maximum Temperature
+60°C
Product details
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.
Features and benefits:
• 2:1 wide input range
• Great protection against short-circuits and overloads/voltages
• Low ripple noise
• Adjustable output voltages for the three types are; 24 V dc is 21- 26.4 V dc; 12 V dc is 10.8 - 13.2 V dc and 5 V dc is 4.75 - 5.5 V dc
• Built-in EMI filter
• LED power-on indicator
• 2-year manufacturer warranty