Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL DC-DC Converter, 24V dc/ 8.4A Output, 36 → 72 V dc Input, 200W, Chassis Mount, +60°C Max Temp -20°C

RS Stock No.: 183-720Brand: MEAN WELLManufacturers Part No.: SD-200C-24Distrelec Article No.: 16926197
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

200W

Input Voltage Nominal

48 V dc

Output Current

8.4A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

43 → 53V

Isolation Voltage

1.5kV ac

Depth

50mm

Length

215mm

Width

115mm

Load Regulation

±1%

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Minimum Temperature

-20°C

Efficiency

86%

Maximum Temperature

+60°C

Distrelec Product Id

16926197

Product details

SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Features

  • High reliability

  • Wide 2:1 input voltage range

  • Regulated outputs

  • Easy installation - screw terminals

  • Adjustable output voltage

  • EMC meets EN 55022 Class B

  • LED power-on indicator

  • Short circuit, overload and overvoltage protection

  • 1.5kV input / output isolation

Stock information temporarily unavailable.

P.O.A.

MEAN WELL DC-DC Converter, 24V dc/ 8.4A Output, 36 → 72 V dc Input, 200W, Chassis Mount, +60°C Max Temp -20°C

P.O.A.

MEAN WELL DC-DC Converter, 24V dc/ 8.4A Output, 36 → 72 V dc Input, 200W, Chassis Mount, +60°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

200W

Input Voltage Nominal

48 V dc

Output Current

8.4A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

43 → 53V

Isolation Voltage

1.5kV ac

Depth

50mm

Length

215mm

Width

115mm

Load Regulation

±1%

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Minimum Temperature

-20°C

Efficiency

86%

Maximum Temperature

+60°C

Distrelec Product Id

16926197

Product details

SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Features

  • High reliability

  • Wide 2:1 input voltage range

  • Regulated outputs

  • Easy installation - screw terminals

  • Adjustable output voltage

  • EMC meets EN 55022 Class B

  • LED power-on indicator

  • Short circuit, overload and overvoltage protection

  • 1.5kV input / output isolation