MEAN WELL DC-DC Converter, 12V dc/ 27.5A Output, 19 → 36 V dc Input, 350W, Rack Mount, +60°C Max Temp -20°C Min

Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
19 → 36 V dc
Power Rating
350W
Input Voltage Nominal
12 V dc
Output Current
27.5A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11 → 16V
Isolation Voltage
1.5kV ac
Depth
50mm
Width
115mm
Length
215mm
Load Regulation
±1%
Minimum Temperature
-20°C
Efficiency
80%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Maximum Temperature
+60°C
Distrelec Product Id
30386479
Country of Origin
China
Product details
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
19 → 36 V dc
Power Rating
350W
Input Voltage Nominal
12 V dc
Output Current
27.5A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11 → 16V
Isolation Voltage
1.5kV ac
Depth
50mm
Width
115mm
Length
215mm
Load Regulation
±1%
Minimum Temperature
-20°C
Efficiency
80%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Maximum Temperature
+60°C
Distrelec Product Id
30386479
Country of Origin
China
Product details
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation