MEAN WELL DC-DC Converter, 5V dc/ 10A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

RS Stock No.: 183-663Brand: MEAN WELLManufacturers Part No.: SD-50B-5Distrelec Article No.: 16906093
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

19 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

1.5kV ac

Depth

38mm

Width

97mm

Length

159mm

Load Regulation

±0.5%

Minimum Temperature

-10°C

Efficiency

73%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Product details

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation

P.O.A.

MEAN WELL DC-DC Converter, 5V dc/ 10A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

P.O.A.

MEAN WELL DC-DC Converter, 5V dc/ 10A Output, 19 → 36 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

19 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

1.5kV ac

Depth

38mm

Width

97mm

Length

159mm

Load Regulation

±0.5%

Minimum Temperature

-10°C

Efficiency

73%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Product details

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation