MEAN WELL SDR Switched Mode DIN Rail Power Supply, 88 → 264V ac ac Input, 48V dc dc Output, 2.5A Output, 120W

Technical documents
Specifications
Brand
Mean WellSeries
SDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
88 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2.5A
Power Rating
120W
Dimensions
125.2 x 40 x 113.5mm
Width
40mm
Depth
114mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
120mV Pk-Pk
MTBF
289.9kh
Output Voltage Adjustment Range
48 → 55V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Distrelec Product Id
16926310
Country of Origin
China
Product details
Mean Well SDR Series Single Output Industrial DIN Rail Power Supply
A range of Mean Well DIN Rail Power Supply Units (PSU) with high efficiency. They have a new smaller size making them perfect for marine and semi-conductor related usage.
Features and Benefits
• 150% peak load capacity
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• Built-in DC OK relay contact
• 100% full load burn-in test
• 3 years warranty
Product Application Information
Ideal applications include factory automation, semi-conductor fabrication equipment, marine related installation and electromechanical.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Approvals
UL, CUL, TUV, CE,GL and SEMI F47
Standards
UL508, TUV EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellSeries
SDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
88 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2.5A
Power Rating
120W
Dimensions
125.2 x 40 x 113.5mm
Width
40mm
Depth
114mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
120mV Pk-Pk
MTBF
289.9kh
Output Voltage Adjustment Range
48 → 55V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Distrelec Product Id
16926310
Country of Origin
China
Product details
Mean Well SDR Series Single Output Industrial DIN Rail Power Supply
A range of Mean Well DIN Rail Power Supply Units (PSU) with high efficiency. They have a new smaller size making them perfect for marine and semi-conductor related usage.
Features and Benefits
• 150% peak load capacity
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• Built-in DC OK relay contact
• 100% full load burn-in test
• 3 years warranty
Product Application Information
Ideal applications include factory automation, semi-conductor fabrication equipment, marine related installation and electromechanical.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Approvals
UL, CUL, TUV, CE,GL and SEMI F47
Standards
UL508, TUV EN60950-1