MEAN WELL Switching Power Supply, SP-150-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 413-986Brand: MEAN WELLManufacturers Part No.: SP-150-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

80%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

760g

Country of Origin

China

Product details

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, SP-150-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, SP-150-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

80%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

760g

Country of Origin

China

Product details

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1