Mean Well Embedded Switch Mode Power Supply SMPS, SP-480-48, 48V dc, 10A, 480W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 414-125Brand: Mean WellManufacturers Part No.: SP-480-48
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

43mm

Efficiency

89%

Minimum Temperature

-20°C

Weight

1.7kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

SP-480 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-480-48, 48V dc, 10A, 480W, 1 Output, 120 → 370 V dc, 85

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-480-48, 48V dc, 10A, 480W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

43mm

Efficiency

89%

Minimum Temperature

-20°C

Weight

1.7kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

SP-480 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1