MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 48V dc dc Output, 20A Output, 960W

Technical documents
Specifications
Brand
Mean WellSeries
TDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
340 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
20A
Power Rating
960W
Dimensions
125.2 x 110 x 150mm
Width
110mm
Depth
150mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-30°C
Ripple And Noise
250mV Pk-Pk
MTBF
59.4kh
Output Voltage Adjustment Range
48 → 55V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Country of Origin
China
Product details
Mean Well Phase Industrial DIN Rail with PFC Function – TDR Series
Economical and slim, the TDR is a 3 phase power supply. It can be installed on TS-35/7.5 or TS-35/15 mounting rails and has been designed to allow space saving within cabinets. This PSU conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
Due to the TDRs 340 V ac to 550 V ac wide input range, dual phase operation is possible.
The TDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.
Features and Benefits
• Short circuit/Overload/Over voltage/Over temperature protections
• Can be installed on DIN Rail TS-35/7.5 or 15
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 100% full load burn-in test
• 3 years warranty
• High efficiency 94.5% and low-power dissipation
• Built-in DC OK relay contact
• Current sharing up to 3840 W (3+1)
• Built-in constant current limiting circuit
• Built-in active PFC function compliance to EN61000-3-2
• Width only 110 mm
• 3 phase 340 V ac to 550 V ac wide range input
Product Application Information
The TDR series PSU by Mean Well is ideal for use in industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellSeries
TDR
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
340 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
20A
Power Rating
960W
Dimensions
125.2 x 110 x 150mm
Width
110mm
Depth
150mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-30°C
Ripple And Noise
250mV Pk-Pk
MTBF
59.4kh
Output Voltage Adjustment Range
48 → 55V
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
RoHS Compliant, TUV EN 60950-1, UL 508
Country of Origin
China
Product details
Mean Well Phase Industrial DIN Rail with PFC Function – TDR Series
Economical and slim, the TDR is a 3 phase power supply. It can be installed on TS-35/7.5 or TS-35/15 mounting rails and has been designed to allow space saving within cabinets. This PSU conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
Due to the TDRs 340 V ac to 550 V ac wide input range, dual phase operation is possible.
The TDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.
Features and Benefits
• Short circuit/Overload/Over voltage/Over temperature protections
• Can be installed on DIN Rail TS-35/7.5 or 15
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 100% full load burn-in test
• 3 years warranty
• High efficiency 94.5% and low-power dissipation
• Built-in DC OK relay contact
• Current sharing up to 3840 W (3+1)
• Built-in constant current limiting circuit
• Built-in active PFC function compliance to EN61000-3-2
• Width only 110 mm
• 3 phase 340 V ac to 550 V ac wide range input
Product Application Information
The TDR series PSU by Mean Well is ideal for use in industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.