MEAN WELL Pure Sine Wave 1000W Power Inverter, 21 → 30V dc Input, 230V ac Output

Technical documents
Specifications
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Output Power Intermittent
1150 (180 sec) W, 1500 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
91%
MTBF
66.9kh
Length
345mm
Width
184mm
Depth
70mm
Weight
4.3kg
Minimum Temperature
0°C
Lead Length
12mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
Mean Well TS-1000 Series 1000W True Sine Wave DC-AC Power Inverter
TS-1000 series 1000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-1000 series true sine wave DC-AC power inverters are capable of providing 1000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1150W for 180 seconds, 1500W for 10 seconds or 2000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 2000W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Standards
EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Output Power Intermittent
1150 (180 sec) W, 1500 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
91%
MTBF
66.9kh
Length
345mm
Width
184mm
Depth
70mm
Weight
4.3kg
Minimum Temperature
0°C
Lead Length
12mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
Mean Well TS-1000 Series 1000W True Sine Wave DC-AC Power Inverter
TS-1000 series 1000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-1000 series true sine wave DC-AC power inverters are capable of providing 1000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1150W for 180 seconds, 1500W for 10 seconds or 2000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 2000W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Standards
EN60950-1