Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Pure Sine Wave 1000W Power Inverter, 42 → 60V dc Input, 230V ac Output

RS Stock No.: 764-6883Brand: MEAN WELLManufacturers Part No.: TS-1000-248B
brand-logo
View all in Power Inverters

Technical documents

Specifications

Input Voltage

42 → 60V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Intermittent

1150 (180 sec) W, 1500 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

92%

MTBF

66.9kh

Length

345mm

Width

184mm

Depth

70mm

Weight

4.3kg

Minimum Temperature

0°C

Lead Length

12mm

Maximum Temperature

+40°C

Product details

Mean Well TS-1000 Series 1000W True Sine Wave DC-AC Power Inverter

TS-1000 series 1000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-1000 series true sine wave DC-AC power inverters are capable of providing 1000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1150W for 180 seconds, 1500W for 10 seconds or 2000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 2000W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Standards

EN60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MEAN WELL Pure Sine Wave 1000W Power Inverter, 42 → 60V dc Input, 230V ac Output

P.O.A.

MEAN WELL Pure Sine Wave 1000W Power Inverter, 42 → 60V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Input Voltage

42 → 60V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Intermittent

1150 (180 sec) W, 1500 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

92%

MTBF

66.9kh

Length

345mm

Width

184mm

Depth

70mm

Weight

4.3kg

Minimum Temperature

0°C

Lead Length

12mm

Maximum Temperature

+40°C

Product details

Mean Well TS-1000 Series 1000W True Sine Wave DC-AC Power Inverter

TS-1000 series 1000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-1000 series true sine wave DC-AC power inverters are capable of providing 1000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1150W for 180 seconds, 1500W for 10 seconds or 2000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 2000W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Standards

EN60950-1

You may be interested in