MEAN WELL Switching Power Supply, UHP-1000-36, 36V dc, 28A, 1.008kW, 1 Output, 250 → 370 V dc, 90 → 264 V

Technical documents
Specifications
Brand
Mean WellOutput Voltage
36V dc
Output Current
28A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
250 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
240mm
Width
115mm
Depth
41mm
Efficiency
95.5%
Series
UHP-1000
Minimum Temperature
-30°C
Weight
1.7kg
Maximum Temperature
+70°C
Distrelec Product Id
30161475
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
36V dc
Output Current
28A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
250 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
240mm
Width
115mm
Depth
41mm
Efficiency
95.5%
Series
UHP-1000
Minimum Temperature
-30°C
Weight
1.7kg
Maximum Temperature
+70°C
Distrelec Product Id
30161475
Country of Origin
Taiwan, Province Of China