MEAN WELL Switching Power Supply, UHP-1500-48, 48V dc, 31.5A, 1.512kW, 1 Output, 250 → 370 V dc, 90 → 264

RS Stock No.: 192-3586Brand: MEAN WELLManufacturers Part No.: UHP-1500-48Distrelec Article No.: 30230124
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

31.5A

Power Rating

1.512kW

Number of Outputs

1

Input Voltage

250 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

290mm

Width

140mm

Depth

41mm

Efficiency

96 (Typ.)%

Series

UHP-1500

Minimum Temperature

-30°C

Weight

2.5kg

Maximum Temperature

+70°C

Distrelec Product Id

30230124

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, UHP-1500-48, 48V dc, 31.5A, 1.512kW, 1 Output, 250 → 370 V dc, 90 → 264

P.O.A.

MEAN WELL Switching Power Supply, UHP-1500-48, 48V dc, 31.5A, 1.512kW, 1 Output, 250 → 370 V dc, 90 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

31.5A

Power Rating

1.512kW

Number of Outputs

1

Input Voltage

250 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

290mm

Width

140mm

Depth

41mm

Efficiency

96 (Typ.)%

Series

UHP-1500

Minimum Temperature

-30°C

Weight

2.5kg

Maximum Temperature

+70°C

Distrelec Product Id

30230124

Country of Origin

Taiwan, Province Of China