MEAN WELL Switching Power Supply, UHP-200-12, 12V dc, 16.7A, 200.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
16.7A
Power Rating
200.4W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
194mm
Width
55mm
Depth
26mm
Efficiency
93%
Minimum Temperature
-30°C
Weight
468g
Maximum Temperature
+70°C
Distrelec Product Id
30134201
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
16.7A
Power Rating
200.4W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
194mm
Width
55mm
Depth
26mm
Efficiency
93%
Minimum Temperature
-30°C
Weight
468g
Maximum Temperature
+70°C
Distrelec Product Id
30134201
Country of Origin
China