MEAN WELL Switching Power Supply, UHP-350-15, 15V dc, 23.4A, 351W, 1 Output, 127 → 370 V dc, 90 → 264 V
RS Stock No.: 174-8139Brand: MEAN WELLManufacturers Part No.: UHP-350-15Distrelec Article No.: 30134217

Technical documents
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
23.4A
Power Rating
351W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
220mm
Width
62mm
Depth
31mm
Efficiency
92%
Minimum Temperature
-30°C
Weight
680g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL Switching Power Supply, UHP-350-15, 15V dc, 23.4A, 351W, 1 Output, 127 → 370 V dc, 90 → 264 V
1
P.O.A.
MEAN WELL Switching Power Supply, UHP-350-15, 15V dc, 23.4A, 351W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
15V dc
Output Current
23.4A
Power Rating
351W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
220mm
Width
62mm
Depth
31mm
Efficiency
92%
Minimum Temperature
-30°C
Weight
680g
Maximum Temperature
+70°C
Country of Origin
China