Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Switching Power Supply, UHP-350-24, 24V dc, 14.6A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 174-8140Brand: MEAN WELLManufacturers Part No.: UHP-350-24Distrelec Article No.: 30134218
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

14.6A

Power Rating

350.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

680g

Maximum Temperature

+70°C

Distrelec Product Id

30134218

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, UHP-350-24, 24V dc, 14.6A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V

P.O.A.

MEAN WELL Switching Power Supply, UHP-350-24, 24V dc, 14.6A, 350.4W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

14.6A

Power Rating

350.4W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

62mm

Depth

31mm

Efficiency

94%

Minimum Temperature

-30°C

Weight

680g

Maximum Temperature

+70°C

Distrelec Product Id

30134218

Country of Origin

China