Mean Well Switching Power Supply, ULP-150-48RS, 48V dc, 3.2A, 153.6W, 1 Output, 127 → 417 V dc, 90 → 295

RS Stock No.: 721-2036Brand: Mean WellManufacturers Part No.: ULP-150-48RS
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

3.2A

Power Rating

153.6W

Number of Outputs

1

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Mounting Type

U Bracket

Package Type

U Bracket

Length

215mm

Width

67.4mm

Depth

33mm

Efficiency

93%

Minimum Temperature

-30°C

Weight

670g

Maximum Temperature

+70°C

Country of Origin

China

Product details

ULP-150 Series U-Bracket Single Output Power Supply with PFC Function

150W U-bracket single output, universal AC input power supplies with PFC function. These U-bracket single output, universal AC input power supplies are half encapsulated, have a constant voltage design and a U-bracket low profile of 33mm. These U-bracket power supplies are suitable for built-in type LED applications.

Universal AC input / Full range (up to 295 Vac)
Constant voltage design
High efficiency of up to 93%
Short circuit, overload, over voltage and over temperature protection
Free air convection cooling
Half encapsulated
ZVS technology to reduce power dissipation
Built in PFC compliance to EN61000-3-2 class C
EMC compliance to EN55015 class B

Standards

EN61347-1, EN61347-2-13, IEC61347-1, IEC61347-2-13, UL8750

Stock information temporarily unavailable.

P.O.A.

Mean Well Switching Power Supply, ULP-150-48RS, 48V dc, 3.2A, 153.6W, 1 Output, 127 → 417 V dc, 90 → 295

P.O.A.

Mean Well Switching Power Supply, ULP-150-48RS, 48V dc, 3.2A, 153.6W, 1 Output, 127 → 417 V dc, 90 → 295
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

3.2A

Power Rating

153.6W

Number of Outputs

1

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Mounting Type

U Bracket

Package Type

U Bracket

Length

215mm

Width

67.4mm

Depth

33mm

Efficiency

93%

Minimum Temperature

-30°C

Weight

670g

Maximum Temperature

+70°C

Country of Origin

China

Product details

ULP-150 Series U-Bracket Single Output Power Supply with PFC Function

150W U-bracket single output, universal AC input power supplies with PFC function. These U-bracket single output, universal AC input power supplies are half encapsulated, have a constant voltage design and a U-bracket low profile of 33mm. These U-bracket power supplies are suitable for built-in type LED applications.

Universal AC input / Full range (up to 295 Vac)
Constant voltage design
High efficiency of up to 93%
Short circuit, overload, over voltage and over temperature protection
Free air convection cooling
Half encapsulated
ZVS technology to reduce power dissipation
Built in PFC compliance to EN61000-3-2 class C
EMC compliance to EN55015 class B

Standards

EN61347-1, EN61347-2-13, IEC61347-1, IEC61347-2-13, UL8750