Mean Well Embedded Switch Mode Power Supply SMPS, USP-225-12, 12V dc, 18.7A, 224W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 678-3732Brand: Mean WellManufacturers Part No.: USP-225-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

18.7A

Power Rating

224W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

202mm

Width

101.5mm

Depth

38mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

850g

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

225W, USP-225 Series, Universal Input, U-Bracket, Single Output

Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm

Approvals

UL, TUV, CB.

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, USP-225-12, 12V dc, 18.7A, 224W, 1 Output, 127 → 370 V dc, 90

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, USP-225-12, 12V dc, 18.7A, 224W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

18.7A

Power Rating

224W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

202mm

Width

101.5mm

Depth

38mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

850g

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

225W, USP-225 Series, Universal Input, U-Bracket, Single Output

Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm

Approvals

UL, TUV, CB.