Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.4mm

RS Stock No.: 495-2185Brand: MECManufacturers Part No.: 3ETL9-09.5
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

4.4mm

Actuator Colour

Black

Actuator Type

Button

Contact Current Rating

50 mA @ 24 V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Maximum Operating Temperature

+115°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.4mm

P.O.A.

Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

4.4mm

Actuator Colour

Black

Actuator Type

Button

Contact Current Rating

50 mA @ 24 V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Maximum Operating Temperature

+115°C

Country of Origin

Denmark

You may be interested in