MEC IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB

RS Stock No.: 126-896Brand: MECManufacturers Part No.: 4FSH98222
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Red/Green

Actuator Type

Push Button

Length

14mm

Width

10.3mm

Dimensions

14 x 10.3mm

Illuminated

Yes

Mounting Type

PCB

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

10.4mm

Operating Force

2.5 N

Voltage Rating

24V dc

Contact Material

Gold, Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+125°C

Country of Origin

Denmark

Product details

Multimec® illumec™ 4F Switches

SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity

Stock information temporarily unavailable.

P.O.A.

MEC IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB

P.O.A.

MEC IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Red/Green

Actuator Type

Push Button

Length

14mm

Width

10.3mm

Dimensions

14 x 10.3mm

Illuminated

Yes

Mounting Type

PCB

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

10.4mm

Operating Force

2.5 N

Voltage Rating

24V dc

Contact Material

Gold, Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+125°C

Country of Origin

Denmark

Product details

Multimec® illumec™ 4F Switches

SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity