Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEC IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 126-795Brand: MECManufacturers Part No.: 4FTH942
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Yellow

Actuator Type

Push Button

Length

12.5mm

Width

10.3mm

Dimensions

12.5 x 10.3mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

10.4mm

Operating Force

2.5 N

Voltage Rating

24V dc

Contact Material

Gold, Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+125°C

Country of Origin

Denmark

Product details

Multimec® illumec™ 4F Switches

SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity

Stock information temporarily unavailable.

P.O.A.

MEC IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc

P.O.A.

MEC IP67 Yellow Push Button Tactile Switch, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Yellow

Actuator Type

Push Button

Length

12.5mm

Width

10.3mm

Dimensions

12.5 x 10.3mm

Illuminated

Yes

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Height

10.4mm

Operating Force

2.5 N

Voltage Rating

24V dc

Contact Material

Gold, Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+125°C

Country of Origin

Denmark

Product details

Multimec® illumec™ 4F Switches

SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity