MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount

RS Stock No.: 641-327Brand: MECManufacturers Part No.: 5ESH935+1SS09-12.0+AQW0936
View all in Tactile Switches

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Type

Cap

Mounting Type

Surface Mount

Contact Current Rating

50mA

IP Rating

IP67

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount

P.O.A.

MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Type

Cap

Mounting Type

Surface Mount

Contact Current Rating

50mA

IP Rating

IP67

Country of Origin

Denmark