Hazardous Product

Mecalectro Holding Magnet, 35N Holding Force 24V dc

RS Stock No.: 171-9648Brand: MecalectroManufacturers Part No.: 71105 24V
brand-logo
View all in Magnetic Door Locks

Technical documents

Specifications

Holding Force

35N

Supply Voltage

24V dc

Diameter

22.5mm

Length

34mm

Country of Origin

France

Product details

Electromagnetic suction cups

Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mecalectro Holding Magnet, 35N Holding Force 24V dc

P.O.A.

Mecalectro Holding Magnet, 35N Holding Force 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Holding Force

35N

Supply Voltage

24V dc

Diameter

22.5mm

Length

34mm

Country of Origin

France

Product details

Electromagnetic suction cups

Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.

You may be interested in