Technical documents
Specifications
Brand
MecalectroPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Actuator Included
No
IP Rating
IP40
Length
60mm
Width
30mm
Depth
30mm
Width
30mm
Width
30mm
IP Rating
IP40
Country of Origin
France
Product details
Electromagnetic safety locks
Designed to control the opening of mobile machine guards using an electrical signal or to act as trigger stops for a variety of applications.
Power-on locking: bolt extends when power is on, retracts as a cut-off via a built-in spring return.
Power-off locking: bolt retracts when power is on, extends as a cut-off via a built-in spring return.
The 8.458 and 8.25 series locks are fitted with a positive control safety opening switch that detects the position of the bolt. When installed in compliance with standard EN 1088, they contribute to the safe running of machines that continue to pose a danger after the operator has stopped working (EN 292).
Examples: safety position locks for mobile casings or access gates to restricted areas (high-inertia moving machines, robotic development areas, tooling centres, handling gantries, sources of radiation etc.).
Standards
EN 292, EN 60947-5-1 except for 810B528 and 810BM28
Electric Shotbolt
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MecalectroPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Actuator Included
No
IP Rating
IP40
Length
60mm
Width
30mm
Depth
30mm
Width
30mm
Width
30mm
IP Rating
IP40
Country of Origin
France
Product details
Electromagnetic safety locks
Designed to control the opening of mobile machine guards using an electrical signal or to act as trigger stops for a variety of applications.
Power-on locking: bolt extends when power is on, retracts as a cut-off via a built-in spring return.
Power-off locking: bolt retracts when power is on, extends as a cut-off via a built-in spring return.
The 8.458 and 8.25 series locks are fitted with a positive control safety opening switch that detects the position of the bolt. When installed in compliance with standard EN 1088, they contribute to the safe running of machines that continue to pose a danger after the operator has stopped working (EN 292).
Examples: safety position locks for mobile casings or access gates to restricted areas (high-inertia moving machines, robotic development areas, tooling centres, handling gantries, sources of radiation etc.).
Standards
EN 292, EN 60947-5-1 except for 810B528 and 810BM28