Mecalectro Linear Solenoid, 24 V dc, 18 → 80N

RS Stock No.: 171-9597Brand: MecalectroManufacturers Part No.: 810BA83
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Action

Push Pull

Supply Voltage

24 V dc

Maximum Stroke

10mm

Holding Force

18 → 80N

Country of Origin

France

Product details

Linear solenoids: single-acting, heavy-duty, protected design

Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).

Stock information temporarily unavailable.

P.O.A.

Mecalectro Linear Solenoid, 24 V dc, 18 → 80N

P.O.A.

Mecalectro Linear Solenoid, 24 V dc, 18 → 80N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Action

Push Pull

Supply Voltage

24 V dc

Maximum Stroke

10mm

Holding Force

18 → 80N

Country of Origin

France

Product details

Linear solenoids: single-acting, heavy-duty, protected design

Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).