Technical documents
Specifications
Brand
MecalectroSupply Voltage
24 V dc
Action
Pull
Maximum Stroke
7mm
Holding Force
2 → 12N
Dimensions
42 x 30 x 24 mm
Country of Origin
France
Product details
Heavy duty single-acting linear electromagnets
Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MecalectroSupply Voltage
24 V dc
Action
Pull
Maximum Stroke
7mm
Holding Force
2 → 12N
Dimensions
42 x 30 x 24 mm
Country of Origin
France
Product details
Heavy duty single-acting linear electromagnets
Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).