Mecalectro Linear Solenoid, 12 V dc, 1N, 27 x 22 x 20 mm

RS Stock No.: 307-3360Brand: MecalectroManufacturers Part No.: 8.M11 AA 52 12 VCC 100%
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

6mm

Holding Force

1N

Dimensions

27 x 22 x 20 mm

Country of Origin

France

Product details

8M11 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Fitted with a return spring and available as a push or pull model.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50Vdc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mecalectro Linear Solenoid, 12 V dc, 1N, 27 x 22 x 20 mm

P.O.A.

Mecalectro Linear Solenoid, 12 V dc, 1N, 27 x 22 x 20 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Action

Pull

Supply Voltage

12 V dc

Maximum Stroke

6mm

Holding Force

1N

Dimensions

27 x 22 x 20 mm

Country of Origin

France

Product details

8M11 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for use in automation and small mechanisms.
Fitted with a return spring and available as a push or pull model.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50Vdc

You may be interested in