MECATRACTION, C Uninsulated Ring Terminal, 12mm Stud Size to 95mm² Wire Size

RS Stock No.: 200-6899Brand: MECATRACTIONManufacturers Part No.: 7120097
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

12.8mm

Outer Ring Diameter

24mm

Maximum Wire Size mm²

95mm²

Maximum Wire Size (mm²)

95mm²

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

67.5mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 5) (ex VAT)

MECATRACTION, C Uninsulated Ring Terminal, 12mm Stud Size to 95mm² Wire Size

P.O.A.

Each (In a Box of 5) (ex VAT)

MECATRACTION, C Uninsulated Ring Terminal, 12mm Stud Size to 95mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

12.8mm

Outer Ring Diameter

24mm

Maximum Wire Size mm²

95mm²

Maximum Wire Size (mm²)

95mm²

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

67.5mm