Technical documents
Specifications
Brand
MECATRACTIONSeries
C
Insulation
Uninsulated
Inner Ring Diameter
12.8mm
Outer Ring Diameter
33mm
Maximum Wire Size mm²
185mm²
Maximum Wire Size (mm²)
185mm²
Stud Size
M12
Contact Plating
Tin
Contact Material
Copper
Overall Length
81.5mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 2) (ex VAT)
MECATRACTION, C Uninsulated Tubular Ring Terminal, M12 Stud Size to 185mm² Wire Size
2
P.O.A.
Each (In a Box of 2) (ex VAT)
MECATRACTION, C Uninsulated Tubular Ring Terminal, M12 Stud Size to 185mm² Wire Size
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MECATRACTIONSeries
C
Insulation
Uninsulated
Inner Ring Diameter
12.8mm
Outer Ring Diameter
33mm
Maximum Wire Size mm²
185mm²
Maximum Wire Size (mm²)
185mm²
Stud Size
M12
Contact Plating
Tin
Contact Material
Copper
Overall Length
81.5mm