Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MECATRACTION, N Insulated Ring Terminal, M4 Stud Size to 1,5mm² Wire Size, Red

RS Stock No.: 200-6942Brand: MECATRACTIONManufacturers Part No.: 7210053
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

4.2mm

Outer Ring Diameter

8mm

Maximum Wire Size mm²

1,5mm²

Maximum Wire Size (mm²)

1,5mm²

Stud Size

M4

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

21mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

MECATRACTION, N Insulated Ring Terminal, M4 Stud Size to 1,5mm² Wire Size, Red

P.O.A.

Each (In a Box of 100) (ex VAT)

MECATRACTION, N Insulated Ring Terminal, M4 Stud Size to 1,5mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

4.2mm

Outer Ring Diameter

8mm

Maximum Wire Size mm²

1,5mm²

Maximum Wire Size (mm²)

1,5mm²

Stud Size

M4

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

21mm

You may be interested in