MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 2,5mm² Wire Size, Blue

RS Stock No.: 200-6934Brand: MECATRACTIONManufacturers Part No.: 7210125
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

6.3mm

Outer Ring Diameter

8.6mm

Maximum Wire Size mm²

2,5mm²

Maximum Wire Size (mm²)

2,5mm²

Stud Size

M6

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.3mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 2,5mm² Wire Size, Blue

P.O.A.

Each (In a Box of 100) (ex VAT)

MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 2,5mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

6.3mm

Outer Ring Diameter

8.6mm

Maximum Wire Size mm²

2,5mm²

Maximum Wire Size (mm²)

2,5mm²

Stud Size

M6

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.3mm

You may be interested in