MECATRACTION Brass Earth Clamp Max. Conductor Size 2 x 120mm 43mm

RS Stock No.: 299-101Brand: MECATRACTIONManufacturers Part No.: SE2-120
brand-logo
View all in Earth Clamps

Technical documents

Specifications

Material

Brass

Width

43mm

Maximum Conductor Size

2 x 120mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

1 Box of 1 (ex VAT)

MECATRACTION Brass Earth Clamp Max. Conductor Size 2 x 120mm 43mm

P.O.A.

1 Box of 1 (ex VAT)

MECATRACTION Brass Earth Clamp Max. Conductor Size 2 x 120mm 43mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Brass

Width

43mm

Maximum Conductor Size

2 x 120mm

Country of Origin

France