Technical documents
Specifications
Brand
MechetronicsAction
Pull
Supply Voltage
24 V ac
Maximum Stroke
16mm
Dimensions
41.2 x 33.8 x 36.7 mm
Country of Origin
China
Product details
ac Laminated
High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MechetronicsAction
Pull
Supply Voltage
24 V ac
Maximum Stroke
16mm
Dimensions
41.2 x 33.8 x 36.7 mm
Country of Origin
China
Product details
ac Laminated
High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V