Mechetronics Linear Solenoid, 24 V ac, 50.8 x 52.2 x 36.7 mm

RS Stock No.: 358-4012Brand: MechetronicsManufacturers Part No.: SD118A99P1
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Action

Pull

Supply Voltage

24 V ac

Maximum Stroke

27mm

Dimensions

50.8 x 52.2 x 36.7 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mechetronics Linear Solenoid, 24 V ac, 50.8 x 52.2 x 36.7 mm

P.O.A.

Mechetronics Linear Solenoid, 24 V ac, 50.8 x 52.2 x 36.7 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Action

Pull

Supply Voltage

24 V ac

Maximum Stroke

27mm

Dimensions

50.8 x 52.2 x 36.7 mm

Country of Origin

United Kingdom

You may be interested in