Mechetronics Linear Solenoid, 24 V dc

RS Stock No.: 378-3360Brand: MechetronicsManufacturers Part No.: SD283A6P2
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Action

Pull

Supply Voltage

24 V dc

Maximum Stroke

6.5mm

Country of Origin

China

Product details

Interlocks

Articulated plunger design
High side-load capability
Thread mounting
Nom. power 11W @ 100% rating
Stroke: 6.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mechetronics Linear Solenoid, 24 V dc

P.O.A.

Mechetronics Linear Solenoid, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Action

Pull

Supply Voltage

24 V dc

Maximum Stroke

6.5mm

Country of Origin

China

Product details

Interlocks

Articulated plunger design
High side-load capability
Thread mounting
Nom. power 11W @ 100% rating
Stroke: 6.5mm

You may be interested in