Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N

RS Stock No.: 722-6940Brand: MecmesinManufacturers Part No.: 853-412
brand-logo
View all in Force Gauges

Technical documents

Specifications

Range

200N

Best Accuracy

±0.25 %

Measurement Units

gf, kgf, kN, lbf, mN, N, ozf

Resolution

0.05 N

Sampling Rate

1000Hz

Digital Output

RS232

Battery Life

20 h

Battery Type

AAA

Weight

500g

Height

202mm

Length

30.9mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Width

77mm

Country of Origin

United Kingdom

Product details

Basic Force Gauge

A cost effective solution to accurate tensile and compression measurement, handheld or jig mountable.

Large clear display & tough blue aluminium case
Menu driven; displays N, kN gf, kgf, ozf & lbf
Audible & visual overload indication
Max and Peak readouts
RS-232, Analogue & Mitutoyo data outputs
Backlit display & auto power down function
Invertable display for handheld or horizontal applications
Full unit conversion of displayed value
Overload warning with trend bar
Diagnostic check of load cell
Two rear M5 x 0.8 (5.5mm deep) tapped holes for machine mounting
Internal stud thread M6 x 1.0

Supplied with

5 rechargeable NiMH batteries, mains charger unit, 1 x short extension rod, 1 x test hook, 1 x compression plate, calibration certificate, operating instructions and carry case.

Stock information temporarily unavailable.

P.O.A.

Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N

Calibration type

P.O.A.

Mecmesin 853-412 Force Gauge 1000Hz RS232, Range: 200N, Resolution: 0.05 N
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

200N

Best Accuracy

±0.25 %

Measurement Units

gf, kgf, kN, lbf, mN, N, ozf

Resolution

0.05 N

Sampling Rate

1000Hz

Digital Output

RS232

Battery Life

20 h

Battery Type

AAA

Weight

500g

Height

202mm

Length

30.9mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Width

77mm

Country of Origin

United Kingdom

Product details

Basic Force Gauge

A cost effective solution to accurate tensile and compression measurement, handheld or jig mountable.

Large clear display & tough blue aluminium case
Menu driven; displays N, kN gf, kgf, ozf & lbf
Audible & visual overload indication
Max and Peak readouts
RS-232, Analogue & Mitutoyo data outputs
Backlit display & auto power down function
Invertable display for handheld or horizontal applications
Full unit conversion of displayed value
Overload warning with trend bar
Diagnostic check of load cell
Two rear M5 x 0.8 (5.5mm deep) tapped holes for machine mounting
Internal stud thread M6 x 1.0

Supplied with

5 rechargeable NiMH batteries, mains charger unit, 1 x short extension rod, 1 x test hook, 1 x compression plate, calibration certificate, operating instructions and carry case.