Technical documents
Specifications
Brand
MecmesinRange
200N
Best Accuracy
±0.25 %
Measurement Units
gf, kgf, kN, lbf, mN, N, ozf
Resolution
0.05 N
Sampling Rate
1000Hz
Digital Output
RS232
Battery Life
20 h
Battery Type
AAA
Calibrated
RSCAL
Weight
500g
Height
202mm
Width
77mm
Length
30.9mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+35°C
Country of Origin
United Kingdom
Product details
Basic Force Gauge
A cost effective solution to accurate tensile and compression measurement, handheld or jig mountable.
Large clear display & tough blue aluminium case
Menu driven; displays N, kN gf, kgf, ozf & lbf
Audible & visual overload indication
Max and Peak readouts
RS-232, Analogue & Mitutoyo data outputs
Backlit display & auto power down function
Invertable display for handheld or horizontal applications
Full unit conversion of displayed value
Overload warning with trend bar
Diagnostic check of load cell
Two rear M5 x 0.8 (5.5mm deep) tapped holes for machine mounting
Internal stud thread M6 x 1.0
Supplied with
5 rechargeable NiMH batteries, mains charger unit, 1 x short extension rod, 1 x test hook, 1 x compression plate, calibration certificate, operating instructions and carry case.
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MecmesinRange
200N
Best Accuracy
±0.25 %
Measurement Units
gf, kgf, kN, lbf, mN, N, ozf
Resolution
0.05 N
Sampling Rate
1000Hz
Digital Output
RS232
Battery Life
20 h
Battery Type
AAA
Calibrated
RSCAL
Weight
500g
Height
202mm
Width
77mm
Length
30.9mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+35°C
Country of Origin
United Kingdom
Product details
Basic Force Gauge
A cost effective solution to accurate tensile and compression measurement, handheld or jig mountable.
Large clear display & tough blue aluminium case
Menu driven; displays N, kN gf, kgf, ozf & lbf
Audible & visual overload indication
Max and Peak readouts
RS-232, Analogue & Mitutoyo data outputs
Backlit display & auto power down function
Invertable display for handheld or horizontal applications
Full unit conversion of displayed value
Overload warning with trend bar
Diagnostic check of load cell
Two rear M5 x 0.8 (5.5mm deep) tapped holes for machine mounting
Internal stud thread M6 x 1.0
Supplied with
5 rechargeable NiMH batteries, mains charger unit, 1 x short extension rod, 1 x test hook, 1 x compression plate, calibration certificate, operating instructions and carry case.