Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N, With RS Calibration

RS Stock No.: 725-2069Brand: MecmesinManufacturers Part No.: 860-023
brand-logo
View all in Force Gauges

Technical documents

Specifications

Range

500N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.5 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Calibrated

RSCAL

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

United Kingdom

Product details

Compact Force Gauge (CFG+)

Accurcay ±0.5% of full scale
Peak hold in tension and compression
Lightweight pastic case
Overload warning
Auto-off function
Powered by 4 x AAA batteries
RS232 output
CE mark

Supplied with

Test hook, compression plate and short extension.

Stock information temporarily unavailable.

P.O.A.

Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N, With RS Calibration

Calibration type

P.O.A.

Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

500N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.5 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Calibrated

RSCAL

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

United Kingdom

Product details

Compact Force Gauge (CFG+)

Accurcay ±0.5% of full scale
Peak hold in tension and compression
Lightweight pastic case
Overload warning
Auto-off function
Powered by 4 x AAA batteries
RS232 output
CE mark

Supplied with

Test hook, compression plate and short extension.