Mecmesin DGD7 Force Gauge, Range: 2.9N, Resolution: 0.098 N

RS Stock No.: 432-211Brand: MecmesinManufacturers Part No.: DGD7
View all in Force Gauges

Technical documents

Specifications

Range

2.9N

Best Accuracy

±2 %

Measurement Units

g

Resolution

0.098 N

Weight

78g

Width

21mm

Length

26mm

Height

134mm

Product details

Gram Force Dial Gauge

These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise or anti-clockwise direction and incorporates a secondary pointer which acts as a maximum indicator. Accuracies of ±2% of f.s.d. can be achieved provided the feeler arm is always at right angles to the direction of the force and the feeler tip only is in contact.

The beryllium-copper mechanism is housed in a diecast aluminium frame.

Conversion of gram-force to Newton has been done, using 1 gf = 0.00980665 N.
1 N = 101.9716212978 gf

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mecmesin DGD7 Force Gauge, Range: 2.9N, Resolution: 0.098 N

P.O.A.

Mecmesin DGD7 Force Gauge, Range: 2.9N, Resolution: 0.098 N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Range

2.9N

Best Accuracy

±2 %

Measurement Units

g

Resolution

0.098 N

Weight

78g

Width

21mm

Length

26mm

Height

134mm

Product details

Gram Force Dial Gauge

These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise or anti-clockwise direction and incorporates a secondary pointer which acts as a maximum indicator. Accuracies of ±2% of f.s.d. can be achieved provided the feeler arm is always at right angles to the direction of the force and the feeler tip only is in contact.

The beryllium-copper mechanism is housed in a diecast aluminium frame.

Conversion of gram-force to Newton has been done, using 1 gf = 0.00980665 N.
1 N = 101.9716212978 gf

You may be interested in