Technical documents
Specifications
Brand
MederContact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
200V dc
Maximum Switching Voltage (DC)
200V dc
Coil Power
73mW
Coil Resistance
7845Ω
Length
32.4mm
Height
10mm
Depth
9.5mm
Dimensions
32.4 x 9.5 x 10mm
Isolation Coil To Contact
2kV ac
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Resistance
120 mΩ
Number of Poles
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
0.5ms
Maximum Switching Power DC
30 W
Country of Origin
Germany
Product details
SPNO Reed Relay BE Series
Sealed with PU resin
Encapsulated in a nickel-plated steel case for magnetic screening
Contact Material Ru
Maximum switching current 1A
Vibration resistance: 10g at 10-2000 Hz
Operating temperature range: -20°C to +70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MederContact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
200V dc
Maximum Switching Voltage (DC)
200V dc
Coil Power
73mW
Coil Resistance
7845Ω
Length
32.4mm
Height
10mm
Depth
9.5mm
Dimensions
32.4 x 9.5 x 10mm
Isolation Coil To Contact
2kV ac
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Resistance
120 mΩ
Number of Poles
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
0.5ms
Maximum Switching Power DC
30 W
Country of Origin
Germany
Product details
SPNO Reed Relay BE Series
Sealed with PU resin
Encapsulated in a nickel-plated steel case for magnetic screening
Contact Material Ru
Maximum switching current 1A
Vibration resistance: 10g at 10-2000 Hz
Operating temperature range: -20°C to +70°C