Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Meder Panel Mount Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 3 A Max, 700Ω

RS Stock No.: 349-1847Brand: MederManufacturers Part No.: H24-1A69
brand-logo
View all in Reed Relays

Technical documents

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

10000V ac

Maximum Switching Voltage DC

10000V dc

Coil Power

822mW

Coil Resistance

700Ω

Length

54mm

Height

30mm

Depth

18mm

Dimensions

54 x 18 x 30mm

Isolation Coil To Contact

15kV ac

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

SPNO H Series

Coil covered with a thermoplastic casing according to UL 94V-0
M4 screw fastening option
High insulation resistance
Maximum continuous current: 5A
Vibration resistance: 20g at 50 - 500 Hz
Operating temperature: -20°C to +70°C
Maximum switching current: 3A
Maximum switching power: 50W

Stock information temporarily unavailable.

P.O.A.

Meder Panel Mount Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 3 A Max, 700Ω

P.O.A.

Meder Panel Mount Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 3 A Max, 700Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

10000V ac

Maximum Switching Voltage DC

10000V dc

Coil Power

822mW

Coil Resistance

700Ω

Length

54mm

Height

30mm

Depth

18mm

Dimensions

54 x 18 x 30mm

Isolation Coil To Contact

15kV ac

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

SPNO H Series

Coil covered with a thermoplastic casing according to UL 94V-0
M4 screw fastening option
High insulation resistance
Maximum continuous current: 5A
Vibration resistance: 20g at 50 - 500 Hz
Operating temperature: -20°C to +70°C
Maximum switching current: 3A
Maximum switching power: 50W