Meder PCB Mount Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 3 A Max, 600Ω

RS Stock No.: 483-4368Brand: MederManufacturers Part No.: HM24-1A69-150-UL
brand-logo
View all in Reed Relays

Technical documents

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

10000V ac

Maximum Switching Voltage (AC)

10000V ac

Maximum Switching Voltage DC

10000V dc

Maximum Switching Voltage (DC)

10000V dc

Coil Power

960mW

Coil Resistance

600Ω

Length

68mm

Height

19.8mm

Depth

19mm

Dimensions

68 x 19 x 19.8mm

Isolation Coil To Contact

15kV dc

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Terminal Type

Through Hole

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

SPNO Reed Relay HM Series

PCB mounting with external contact blades
High insulation resistance

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Meder PCB Mount Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 3 A Max, 600Ω

P.O.A.

Meder PCB Mount Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 3 A Max, 600Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

10000V ac

Maximum Switching Voltage (AC)

10000V ac

Maximum Switching Voltage DC

10000V dc

Maximum Switching Voltage (DC)

10000V dc

Coil Power

960mW

Coil Resistance

600Ω

Length

68mm

Height

19.8mm

Depth

19mm

Dimensions

68 x 19 x 19.8mm

Isolation Coil To Contact

15kV dc

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Terminal Type

Through Hole

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

SPNO Reed Relay HM Series

PCB mounting with external contact blades
High insulation resistance

Approvals

UL